Dormer A1103.3

A110 HSS 118D Long Series Drill DIN 340 3.30 mm
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACA1103.301
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Dormer A1103.3.

element14 APAC

Datasheet2 pages18 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Dormer A1103.3 provided by its distributors.

A110 HSS 118D Long Series Drill DIN 340 3.30 mm
DRILL, LS, HSS, 3.3MM; Drill Bit Type:Twist / Jobber; Drill Point Diameter:3.3mm; Effective Length:69mm; Overall Length:106mm; Drill Point Angle:118°; External Diameter:3.30mm; Material:HSS ;RoHS Compliant: NA

Manufacturer Aliases

Dormer has several brands around the world that distributors may use as alternate names. Dormer may also be known as the following names:

  • Dormer Tools
  • Dormer Pramet
  • Dormer Applix
  • PRECISION TWIST DRILL COMPANY
  • Dormer Drill