Dormer A11011.5

A110 HSS 118D Long Series Drill DIN 340 11.50 mm
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for A11011.5. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Dormer A11011.5.

element14 APAC

Datasheet1 page21 years ago

Farnell

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Dormer A11011.5 provided by its distributors.

A110 HSS 118D Long Series Drill DIN 340 11.50 mm
DRILL BIT, LONG, 11.5MM, 195MM
DRILL, LS, HSS, 11.5MM; Drill Bit Type:Twist / Jobber; Drill Point Diameter:11.5mm; Effective Length:128mm; Overall Length:195mm; Drill Point Angle:118°; External Diameter:11.50mm; Material:HSS

Manufacturer Aliases

Dormer has several brands around the world that distributors may use as alternate names. Dormer may also be known as the following names:

  • Dormer Tools
  • Dormer Pramet
  • Dormer Applix
  • PRECISION TWIST DRILL COMPANY
  • Dormer Drill