Dormer A10810.0

Dormer A10810.0 A108 Jobber Drill Split Point - S/Steel 10.00mm OL: 133mm WL: 87mm
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACA10810.001
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Dormer A10810.0.

element14 APAC

Datasheet1 page18 years ago

Inventory History

3 month trend:
-42.86%

Descriptions

Descriptions of Dormer A10810.0 provided by its distributors.

Dormer A10810.0 A108 Jobber Drill Split Point - S/Steel 10.00mm OL:133mm WL:87mm
A108 HSS STM TEMPRD 135D JL Drill 10.00 mm
DRILL, QUICK SPIRAL, HSS, S/S, 10MM; Drill Bit Size Metric:10mm; Drill Bit Size Imperial:-; Effective Length:87mm; Overall Length:133mm; Product Range:-; Drill Bit Type:Twist / Jobber; Drill Point Diameter:10mm; External

Manufacturer Aliases

Dormer has several brands around the world that distributors may use as alternate names. Dormer may also be known as the following names:

  • Dormer Tools
  • Dormer Pramet
  • Dormer Applix
  • PRECISION TWIST DRILL COMPANY
  • Dormer Drill