Dormer A0026.1

Dormer A0026.1 A002 HSS-TiN Coated Jobber Drill 6.10mm OL: 101mm WL: 63mm
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for A0026.1. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Dormer A0026.1.

element14 APAC

Datasheet1 page21 years ago

Inventory History

3 month trend:
-16.00%

Descriptions

Descriptions of Dormer A0026.1 provided by its distributors.

Dormer A0026.1 A002 HSS-TiN Coated Jobber Drill 6.10mm OL:101mm WL:63mm
A002 HSS BRT/TiN 002 118D PS JL Drill 6.10 mm
Drill Bit, Jobber, 6.1Mm, 101Mm, Tin
Dormer , 6.1mm, HSS-TiN, 101 mm
DORMER A002 HSS TIN DRILL BIT 6.1MM; Effective Length:63mm; Overall Length:101mm; Drill Bit Type:Twist / Jobber; Drill Point Angle:118°; External Diameter:6.10mm; Material:HSS

Manufacturer Aliases

Dormer has several brands around the world that distributors may use as alternate names. Dormer may also be known as the following names:

  • Dormer Tools
  • Dormer Pramet
  • Dormer Applix
  • PRECISION TWIST DRILL COMPANY
  • Dormer Drill

Part Number Aliases

This part may be known by these alternate part numbers:

  • A0026.1.