Dormer A0024.8

Dormer A0024.8 A002 HSS-TiN Coated Jobber Drill 4.80mm OL: 86mm WL: 52mm
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for A0024.8. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Dormer A0024.8.

element14 APAC

Datasheet1 page21 years ago

Inventory History

3 month trend:
-19.49%

Descriptions

Descriptions of Dormer A0024.8 provided by its distributors.

Dormer A0024.8 A002 HSS-TiN Coated Jobber Drill 4.80mm OL:86mm WL:52mm
A002 HSS BRT/TiN 002 118D PS JL Drill 4.80 mm
DRILL BIT, JOBBER, 4.8MM, 86MM, TIN
Dormer , 4.8mm, HSS-TiN, 86 mm
Drill Bit, Jobber, 4.8Mm, 86Mm, Tin; Drill Bit Size Metric:4.8Mm; Drill Bit Size Imperial:-; Effective Length:52Mm; Overall Length:86Mm; Product Range:- Rohs Compliant: Na

Manufacturer Aliases

Dormer has several brands around the world that distributors may use as alternate names. Dormer may also be known as the following names:

  • Dormer Tools
  • Dormer Pramet
  • Dormer Applix
  • PRECISION TWIST DRILL COMPANY
  • Dormer Drill

Part Number Aliases

This part may be known by these alternate part numbers:

  • A0024.8.