Dormer A00210.0

A002 HSS BRT/TiN 002 118D PS JL Drill 10.00 mm
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for A00210.0. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Dormer A00210.0.

element14 APAC

Datasheet1 page18 years ago

Inventory History

3 month trend:
+40.27%

Descriptions

Descriptions of Dormer A00210.0 provided by its distributors.

A002 HSS BRT/TiN 002 118D PS JL Drill 10.00 mm
DRILL BIT, HSS TIN, 10MM
Dormer , 10mm, HSS-TiN, 133mm
DRILL BIT, HSS TIN, 10MM; Drill Bit Size Metric: 10mm; Drill Bit Size Imperial: -; Effective Length: 87mm; Overall Length: 133mm; Product Range: -; Drill Bit Type: Twist / Jobber; Drill Point Angle: 118°; Drill Point Diameter: 1

Manufacturer Aliases

Dormer has several brands around the world that distributors may use as alternate names. Dormer may also be known as the following names:

  • Dormer Tools
  • Dormer Pramet
  • Dormer Applix
  • PRECISION TWIST DRILL COMPANY
  • Dormer Drill