Distrelec 19991094

Outputs = 1 / Output Voltage V = 5 / Output Voltage V = 9 / Output Voltage V = 12 / Output Current A = 3 / Output...

Submit Request for Quote

Unfortunately we do not know of any distributors for 19991094. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Distrelec 19991094 provided by its distributors.

Outputs = 1 / Output Voltage V = 5 / Output Voltage V = 9 / Output Voltage V = 12 / Output Current A = 3 / Output Current A = 2.77 / Output Current A = 2.1 / Output Type = Fixed / Rated Power W = 25 / Input Voltage Min. V = 100 / Input Voltage Max. V = 240 / Input / Output Power Type = AC / DC / Input Connection Type = Euro Type C (CEE 7/16) Plug / Output Connection Type = USB C Socket / Length mm = 80 / Width mm = 26 / Height mm = 41

Manufacturer Aliases

Distrelec has several brands around the world that distributors may use as alternate names. Distrelec may also be known as the following names:

  • DISTRELEC GROUP AG
  • Distrelec (white label)
  • Valueline
  • Elfa Distrelec
  • ELFA Distrelec Sp z oo
  • Value
  • Distrelec Schweiz AG
  • Distrelec (wl)
  • Prostar