Distrelec 12.99.1043

Input Connection = USB-C Plug / Output Ports = HDMI Socket / Output Ports = RJ45 Socket / Output Ports = USB-A Socket...

Submit Request for Quote

Unfortunately we do not know of any distributors for 12.99.1043. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Distrelec 12.99.1043 provided by its distributors.

Input Connection = USB-C Plug / Output Ports = HDMI Socket / Output Ports = RJ45 Socket / Output Ports = USB-A Socket / Ports Total = 5 / USB Ports = 3 / USB Standard = 3.0 / Speed Max. (Data) Gbps = 5 / Resolution = 3840 x 2160 / Power Source = Bus-Powered / Colour = Silver

Manufacturer Aliases

Distrelec has several brands around the world that distributors may use as alternate names. Distrelec may also be known as the following names:

  • DISTRELEC GROUP AG
  • Distrelec (white label)
  • Valueline
  • Elfa Distrelec
  • ELFA Distrelec Sp z oo
  • Value
  • Distrelec Schweiz AG
  • Distrelec (wl)
  • Prostar