Distrelec 11.99.5605

Jacket Colour = Black / Connector A = DisplayPort Plug / Connector Design - Side B = Straight / Connector Design -...

Submit Request for Quote

Unfortunately we do not know of any distributors for 11.99.5605. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Distrelec 11.99.5605 provided by its distributors.

Jacket Colour = Black / Connector A = DisplayPort Plug / Connector Design - Side B = Straight / Connector Design - Side A = Straight / Connector B = DisplayPort Plug / Length m = 5 / Conductor Material = Copper / Cable Type = DisplayPort / Packaging = Blister

Manufacturer Aliases

Distrelec has several brands around the world that distributors may use as alternate names. Distrelec may also be known as the following names:

  • DISTRELEC GROUP AG
  • Distrelec (white label)
  • Valueline
  • Elfa Distrelec
  • ELFA Distrelec Sp z oo
  • Value
  • Distrelec Schweiz AG
  • Distrelec (wl)
  • Prostar