Display Visions EA LED66X40-W

Width mm = 40.2 / Length mm = 66 / Height mm = 4.8 / LED Current Max. mA = 90 / Backlight Colour = White
$ 10.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Display Visions EA LED66X40-W.

TME

Datasheet8 pages4 years ago
Datasheet8 pages12 years ago

SOS electronic

Inventory History

3 month trend:
+30.62%

Descriptions

Descriptions of Display Visions EA LED66X40-W provided by its distributors.

Width mm = 40.2 / Length mm = 66 / Height mm = 4.8 / LED Current Max. mA = 90 / Backlight Colour = White
Display Visions LED, , 66 x 40mm
LED B/L FOR DOG-M WHITE
DISP BKLT RECT WHT 63MMX26MM

Manufacturer Aliases

Display Visions has several brands around the world that distributors may use as alternate names. Display Visions may also be known as the following names:

  • DISPLAY VISIONS GMBH