Display Visions EA LED55X46-W

Width mm = 46 / Length mm = 55 / Height mm = 3.6 / LED Current Max. mA = 25 / Backlight Colour = White
$ 11.459
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Display Visions EA LED55X46-W.

SOS electronic

Datasheet8 pages4 years ago
Datasheet8 pages18 years ago

TME

Inventory History

3 month trend:
-11.25%

Descriptions

Descriptions of Display Visions EA LED55X46-W provided by its distributors.

Width mm = 46 / Length mm = 55 / Height mm = 3.6 / LED Current Max. mA = 25 / Backlight Colour = White
LED backlight EA LED55X46-W, white, 25 mA
Display Visions LED, , 46 x 55mm

Manufacturer Aliases

Display Visions has several brands around the world that distributors may use as alternate names. Display Visions may also be known as the following names:

  • DISPLAY VISIONS GMBH