Display Visions EA LED55X31-W

Width mm = 31 / Length mm = 55 / Height mm = 3.6 / LED Current Max. mA = 60 / Backlight Colour = White
$ 6.266
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Display Visions EA LED55X31-W.

SOS electronic

Datasheet8 pages4 years ago
Datasheet8 pages16 years ago

TME

Inventory History

3 month trend:
-38.91%

CAD Models

Download Display Visions EA LED55X31-W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Display Visions EA LED55X31-W provided by its distributors.

Width mm = 31 / Length mm = 55 / Height mm = 3.6 / LED Current Max. mA = 60 / Backlight Colour = White
Display Visions LED, , 31 x 55mm
DISP BKLT RECT WHT 51MMX14.5MM

Images

Manufacturer Aliases

Display Visions has several brands around the world that distributors may use as alternate names. Display Visions may also be known as the following names:

  • DISPLAY VISIONS GMBH