Display Visions EA DOGM204W-A

Lcd Mod 80DIG 20X4 Transflective
$ 15.251
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Display Visions EA DOGM204W-A.

SOS electronic

Datasheet8 pages4 years ago
Datasheet8 pages12 years ago

TME

Inventory History

3 month trend:
-100%

CAD Models

Download Display Visions EA DOGM204W-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Display Visions EA DOGM204W-A provided by its distributors.

LCD MOD 80DIG 20X4 TRANSFLECTIVE
Display Size (Width) mm = 26 / LCD Display Type = FSTN / Character Height mm = 4.82 / Font Set = Cyrillic / Font Set = English / Font Set = European / Font Set = Japanese / Display Appearance = White / Width mm = 29 / Interface Type = I2C / Interface Type = SPI / Length mm = 66 / Height mm = 2 / Power Supply Min. V = 2.7 / Power Supply Max. V = 3.3 / Resolution = 4 x 20 / Reflector Type = Transflective / Display Size (Length) mm = 63

Manufacturer Aliases

Display Visions has several brands around the world that distributors may use as alternate names. Display Visions may also be known as the following names:

  • DISPLAY VISIONS GMBH