Display Visions EA DOGM163B-A

LCD text display, 3 x 16 character, STN, viewing area: 51 x 14.5 mm, EA DOGM163B-A
$ 11.048
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Display Visions EA DOGM163B-A.

SOS electronic

Datasheet8 pages4 years ago
Datasheet8 pages16 years ago

TME

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Display Visions EA DOGM163B-A provided by its distributors.

LCD text display, 3 x 16 character, STN, viewing area: 51 x 14.5 mm, EA DOGM163B-A
Display Visions , , 316, 51 x 15mm, 4,8,SPI
LCM char. 3x16 STN Blue EA DOGM163B-A
LCD MOD 48DIG 16 X 3 TRANSMISSIV
Display Appearance = Blue / Font Set = English / Font Set = European / Font Set = Japanese / Power Supply Max. V = 5 / Character Height mm = 3.65 / Power Supply Min. V = 3.3 / Display Size (Length) mm = 51 / Resolution = 3 x 16 / Width mm = 31 / Reflector Type = Transmissive / Interface Type = Parallel / Interface Type = SPI / Length mm = 55 / Display Size (Width) mm = 14.5 / Height mm = 2 / Backlight Colour = No Backlight / LCD Display Type = STN

Manufacturer Aliases

Display Visions has several brands around the world that distributors may use as alternate names. Display Visions may also be known as the following names:

  • DISPLAY VISIONS GMBH