| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | SWITCH8293 | 900 | 900 | 20h | ||||||||
| Mouser | 113-TA232WVTR | 854 | 1 | Tape & Reel | ||||||||
| UnikeyIC | TA2-32W-V-T/R | 861 | 134 | Tape & Reel | 13h | |||||||
| Classic Components | TA2-32W-V-T/R | 861 | 3d | |||||||||
| NAC Semi | XSJMZ0000017938 | 661 | 661 | 4h |
Download datasheets and manufacturer documentation for Diptronics TA2-32W-V-T/R.
Download Diptronics TA2-32W-V-T/R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Diptronics TA2-32W-V-T/R provided by its distributors.
Diptronics has several brands around the world that distributors may use as alternate names. Diptronics may also be known as the following names:
Download datasheets and manufacturer documentation for Diptronics TA2-32W-V-T/R.