Diptronics NDS-08V

8 24V(DC) 17.78MM 2000CYCLES 2000CYCLES 25MA DIP 21.68MM*9.9MM
$ 0.608
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diptronics NDS-08V.

IHS

Datasheet1 page8 years ago

Inventory History

3 month trend:
-97.13%

CAD Models

Download Diptronics NDS-08V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2012-11-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Diptronics NDS-08V provided by its distributors.

8 24V(DC) 17.78mm 2000Cycles 2000Cycles 25mA DIP 21.68mm*9.9mm
DIP Switches / SIP Switches SLIDE ACT 8 POS
Slide Dip Switch, 8 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Through Hole-straight
8-bit Red Plugin DIP Switches ROHS
DIP/DIL Switch Standard 8-Pole
The distance between dial switches is 2.54mm, and the 8-position straight red protruding rod is turned forward 25mA 24V
Positions = 8 / Contact Configuration = 8NO / Termination Type = PCB Pins / Mounting Type = Through Hole / Width mm = 9.9 / Operating Temperature Max. °C = 85 / Length mm = 21.68 / Operating Temperature Min. °C = -40 / Series = NDS / Switch Type = DIP / Height mm = 7.05 / Pitch mm = 2.54 / Contact Voltage VDC = 24 / Contact Current = 25 mA / Actuator Type = Slide / Pins = 16

Manufacturer Aliases

Diptronics has several brands around the world that distributors may use as alternate names. Diptronics may also be known as the following names:

  • DIPTRONIC
  • DIPTRONICS MANUFACTURING INC
  • DIPTRONICS MANUFACT INC
  • Diptronics Manufacturing
  • DIP
  • DIPTRONICS MANUFACTURNIG INC
  • DIPTR
  • DIPTRONICS MFG INC
  • DIPTRO
  • DIPTRONICS SWITCH SOLUTION
  • DIPTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • NDS-08-V
  • NDS08V