Diptronics NDP-10V

Switch DIP OFF ON SPST 10 Piano 0.025A 24V PC Pins Thru-Hole Tube
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for NDP-10V. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Diptronics NDP-10V.

IHS

Datasheet1 page8 years ago

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2017-08-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Diptronics NDP-10V provided by its distributors.

Switch DIP OFF ON SPST 10 Piano 0.025A 24V PC Pins Thru-Hole Tube
Piano Dip Switch
Pitch mm = 2.54 / Contact Voltage VDC = 24 / Actuator Type = Slide / Contact Current = 25 mA / Termination Type = PCB Pins / Mounting Type = Through Hole / Width mm = 11.59 / Pins = 20 / Series = NDP / Length mm = 26.69 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Height mm = 10.2 / Contact Configuration = 10NO / Switch Type = DIP / Positions = 10

Manufacturer Aliases

Diptronics has several brands around the world that distributors may use as alternate names. Diptronics may also be known as the following names:

  • DIPTRONIC
  • DIPTRONICS MANUFACTURING INC
  • DIPTRONICS MANUFACT INC
  • Diptronics Manufacturing
  • DIP
  • DIPTRONICS MANUFACTURNIG INC
  • DIPTR
  • DIPTRONICS MFG INC
  • DIPTRO
  • DIPTRONICS SWITCH SOLUTION
  • DIPTRON