Diptronics NDP-08V

DIP Switches / SIP Switches Dip switch SPST Standard
$ 2.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diptronics NDP-08V.

IHS

Datasheet1 page8 years ago

Inventory History

3 month trend:
-40.85%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2017-08-25
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Diptronics NDP-08V provided by its distributors.

DIP Switches / SIP Switches Dip switch SPST Standard
DIP-16 DIP Switches RoHS
8POL.THT PIANO ACT. SHORT
Pitch mm = 2.54 / Contact Voltage VDC = 24 / Actuator Type = Slide / Contact Current = 25 mA / Termination Type = PCB Pins / Mounting Type = Through Hole / Width mm = 11.59 / Pins = 16 / Series = NDP / Length mm = 21.88 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Height mm = 10.2 / Contact Configuration = 8NO / Switch Type = DIP / Positions = 8

Manufacturer Aliases

Diptronics has several brands around the world that distributors may use as alternate names. Diptronics may also be known as the following names:

  • DIPTRONIC
  • DIPTRONICS MANUFACTURING INC
  • DIPTRONICS MANUFACT INC
  • Diptronics Manufacturing
  • DIP
  • DIPTRONICS MANUFACTURNIG INC
  • DIPTR
  • DIPTRONICS MFG INC
  • DIPTRO
  • DIPTRONICS SWITCH SOLUTION
  • DIPTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • NDP-08-V
  • NDP08V