Diptronics NDP-02V

Switch OFF ON SPST 2 POS Piano 24VDC PC Pins Through Hole Tube
$ 0.836
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diptronics NDP-02V.

IHS

Datasheet1 page8 years ago

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2017-08-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Diptronics NDP-02V provided by its distributors.

Switch OFF ON SPST 2 POS Piano 24VDC PC Pins Through Hole Tube
2 positions Red Plugin DIP Switches ROHS
2POL.THT PIANO ACT. SHORT
Piano Dip Switch
Positions = 2 / Contact Configuration = 2NO / Termination Type = PCB Pins / Mounting Type = Through Hole / Width mm = 11.59 / Operating Temperature Max. °C = 85 / Length mm = 6.64 / Operating Temperature Min. °C = -40 / Series = NDP / Switch Type = DIP / Height mm = 10.2 / Pitch mm = 2.54 / Contact Voltage VDC = 24 / Contact Current = 25 mA / Actuator Type = Slide / Pins = 4

Manufacturer Aliases

Diptronics has several brands around the world that distributors may use as alternate names. Diptronics may also be known as the following names:

  • DIPTRONIC
  • DIPTRONICS MANUFACTURING INC
  • DIPTRONICS MANUFACT INC
  • Diptronics Manufacturing
  • DIP
  • DIPTRONICS MANUFACTURNIG INC
  • DIPTR
  • DIPTRONICS MFG INC
  • DIPTRO
  • DIPTRONICS SWITCH SOLUTION
  • DIPTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • NDP-02-V
  • NDP02V