Diptronics NDI-02H-V

Switch DIP OFF ON SPST 2 Raised Slide 0.025A 24VDC PC Pins 2000Cycle 2.54mm Thru-Hole Tube
$ 0.804
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diptronics NDI-02H-V.

IHS

Datasheet1 page9 years ago

TME

Inventory History

3 month trend:
-72.48%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Diptronics NDI-02H-V provided by its distributors.

Switch DIP OFF ON SPST 2 Raised Slide 0.025A 24VDC PC Pins 2000Cycle 2.54mm Thru-Hole Tube
2 positions SPST Black Flat Toggle, Raised Style Plugin DIP Switches ROHS
DIP Switches / SIP Switches Dip switch Through Hole Type
24V(DC) 2000Cycles 2000Cycles 25mA DIP 6.88mm
Slide Dip Switch, 2 Switches, SPST, Latched, 0.025A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
The distance between dial switches is 2.54mm, and the two-position straight plug black protruding rod is turned forward 25mA 24V
2P THT ACT.HIGH LOWPROF STRAIGH

Images

Manufacturer Aliases

Diptronics has several brands around the world that distributors may use as alternate names. Diptronics may also be known as the following names:

  • DIPTRONIC
  • DIPTRONICS MANUFACTURING INC
  • DIPTRONICS MANUFACT INC
  • Diptronics Manufacturing
  • DIP
  • DIPTRONICS MANUFACTURNIG INC
  • DIPTR
  • DIPTRONICS MFG INC
  • DIPTRO
  • DIPTRONICS SWITCH SOLUTION
  • DIPTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • NDI-02-H-V
  • NDI02H-V