Diptronics NDA-10V

DIP Switches / SIP Switches Dip switch Right Angle Type
$ 2.44
Production

Price and Stock

DistributorSKUMinPkg
Axis Part LimitedNDA-10V21
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Diptronics NDA-10V.

IHS

Datasheet1 page8 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Diptronics NDA-10V provided by its distributors.

DIP Switches / SIP Switches Dip switch Right Angle Type
10 positions Red Plugin DIP Switches ROHS
Slide Dip Switch, 10 Switches, SPST, Latched, 0.025A, 24VDC, 20 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
Pitch mm = 2.54 / Contact Voltage VDC = 24 / Actuator Type = Slide / Contact Current = 25 mA / Termination Type = PCB Pins / Mounting Type = Through Hole / Width mm = 6.2 / Pins = 20 / Series = NDA / Length mm = 26.76 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Height mm = 9.9 / Contact Configuration = 10NO / Switch Type = DIP / Positions = 10

Manufacturer Aliases

Diptronics has several brands around the world that distributors may use as alternate names. Diptronics may also be known as the following names:

  • DIPTRONIC
  • DIPTRONICS MANUFACTURING INC
  • DIPTRONICS MANUFACT INC
  • Diptronics Manufacturing
  • DIP
  • DIPTRONICS MANUFACTURNIG INC
  • DIPTR
  • DIPTRONICS MFG INC
  • DIPTRO
  • DIPTRONICS SWITCH SOLUTION
  • DIPTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • NDA10V