Diptronics NDA-06V

Switch, DIP, Right Angle Type, NDA Series,
$ 1.79
Production

Price and Stock

DistributorSKUMinPkg
Mouser113-NDA06V3041Tube
Classic ComponentsNDA-06V476
3d

Datasheets & Documents

Download datasheets and manufacturer documentation for Diptronics NDA-06V.

IHS

Datasheet1 page8 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2017-08-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Diptronics NDA-06V provided by its distributors.

Switch, DIP, Right Angle Type, NDA Series,
24V(DC) 2000Cycles 2000Cycles 25mA DIP
Slide Dip Switch, 6 Switches, SPST, Latched, 0.025A, 24VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
Pitch mm = 2.54 / Contact Voltage VDC = 24 / Actuator Type = Slide / Contact Current = 25 mA / Termination Type = PCB Pins / Mounting Type = Through Hole / Width mm = 6.2 / Pins = 12 / Series = NDA / Length mm = 16.6 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Height mm = 9.9 / Contact Configuration = 6NO / Switch Type = DIP / Positions = 6

Manufacturer Aliases

Diptronics has several brands around the world that distributors may use as alternate names. Diptronics may also be known as the following names:

  • DIPTRONIC
  • DIPTRONICS MANUFACTURING INC
  • DIPTRONICS MANUFACT INC
  • Diptronics Manufacturing
  • DIP
  • DIPTRONICS MANUFACTURNIG INC
  • DIPTR
  • DIPTRONICS MFG INC
  • DIPTRO
  • DIPTRONICS SWITCH SOLUTION
  • DIPTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • NDA-06-V
  • NDA06-V
  • NDA06V