Diptronics NDA-05V

DIP Switches / SIP Switches Dip switch Right Angle Type
$ 1.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diptronics NDA-05V.

IHS

Datasheet1 page8 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Diptronics NDA-05V provided by its distributors.

DIP Switches / SIP Switches Dip switch Right Angle Type
5 24V(DC) 2000Cycles 2000Cycles 25mA DIP 14.06mm*9.9mm
5 Digits Red Plugin DIP Switches ROHS
Slide Dip Switch, 5 Switches, SPST, Latched, 0.025A, 24VDC, 10 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
Positions = 5 / Contact Configuration = 5NO / Termination Type = PCB Pins / Mounting Type = Through Hole / Width mm = 6.2 / Operating Temperature Max. °C = 85 / Length mm = 14.06 / Operating Temperature Min. °C = -40 / Series = NDA / Switch Type = DIP / Height mm = 9.9 / Pitch mm = 2.54 / Contact Voltage VDC = 24 / Contact Current = 25 mA / Actuator Type = Slide / Pins = 10

Manufacturer Aliases

Diptronics has several brands around the world that distributors may use as alternate names. Diptronics may also be known as the following names:

  • DIPTRONIC
  • DIPTRONICS MANUFACTURING INC
  • DIPTRONICS MANUFACT INC
  • Diptronics Manufacturing
  • DIP
  • DIPTRONICS MANUFACTURNIG INC
  • DIPTR
  • DIPTRONICS MFG INC
  • DIPTRO
  • DIPTRONICS SWITCH SOLUTION
  • DIPTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • NDA-05-V
  • NDA05V