Diptronics DTSM-66R-V-T/R

Switch Tactile N.O. SPST Round Button Gull Wing 12VDC 260gf SMD T/R
$ 0.197
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diptronics DTSM-66R-V-T/R.

TME

Datasheet9 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Diptronics DTSM-66R-V-T/R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Diptronics DTSM-66R-V-T/R provided by its distributors.

Switch Tactile N.O. SPST Round Button Gull Wing 12VDC 260gf SMD T/R
12V(DC) ON - OFF SPST 2.55N 50mA 250¦Ìm SMD 6.2mm*6mm*9mm
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 3.04N, Solder Terminal, Surface Mount-straight
Tactile Switches Surface Mounting Type 6*6
SMD Tact Switch Horizontal 13,0mm 2,6N
Contact Voltage = 12 VDC / Actuator Type = Round, Extended / Illumination = No / Contact Current = 50 mA / Mounting Type = SMD / Switch Colour = Red / Width mm = 6.2 / Series = DTSM / Length mm = 6.2 / Actuation Force N = 2.6 / Switching Function = Momentary Function / Height mm = 13 / Contact Configuration = 1NO

Manufacturer Aliases

Diptronics has several brands around the world that distributors may use as alternate names. Diptronics may also be known as the following names:

  • DIPTRONIC
  • DIPTRONICS MANUFACTURING INC
  • DIPTRONICS MANUFACT INC
  • Diptronics Manufacturing
  • DIP
  • DIPTRONICS MANUFACTURNIG INC
  • DIPTR
  • DIPTRONICS MFG INC
  • DIPTRO
  • DIPTRONICS SWITCH SOLUTION
  • DIPTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTSM-66-R-V-TR
  • DTSM-66R-V-TR