
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | SWITCH7508 | 325,600 | 200 | 15h | ||||||||
| Schukat | DTSM66N | 0 | 100 | 9h | ||||||||
| Mouser | 113-DTSM66NVTR | 980 | 1 | Tape & Reel | ||||||||
| UnikeyIC | DTSM-66N-V-T/R | 813 | 410 | Tape & Reel | 8h | |||||||
| Axis Part Limited | DTSM-66N-V-T/R | 3,190 | 1 | >1wk |
Download datasheets and manufacturer documentation for Diptronics DTSM-66N-V-T/R.
Download Diptronics DTSM-66N-V-T/R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Diptronics DTSM-66N-V-T/R provided by its distributors.
Diptronics has several brands around the world that distributors may use as alternate names. Diptronics may also be known as the following names:
Download datasheets and manufacturer documentation for Diptronics DTSM-66N-V-T/R.