Diptronics DTSM-65S-V-T/R

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 3.14N SMD T/R
$ 0.288
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diptronics DTSM-65S-V-T/R.

TME

Datasheet9 pages15 years ago

Inventory History

3 month trend:
-15.08%

Descriptions

Descriptions of Diptronics DTSM-65S-V-T/R provided by its distributors.

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 3.14N SMD T/R
12V(DC) OFF - (ON) SPST 3.14N 100000Cycles 50mA 250¦Ìm 6.2mm*6mm*9.7mm
Tactile Switches Surface Mounting Type 6*6
Contact Voltage = 12 VDC / Actuator Type = Round, Extended / Illumination = No / Contact Current = 50 mA / Mounting Type = SMD / Switch Colour = Salmon / Width mm = 6.2 / Series = DTSM / Length mm = 6.2 / Actuation Force N = 3.1 / Switching Function = Momentary Function / Height mm = 9.5 / Contact Configuration = 1NO

Manufacturer Aliases

Diptronics has several brands around the world that distributors may use as alternate names. Diptronics may also be known as the following names:

  • DIPTRONIC
  • DIPTRONICS MANUFACTURING INC
  • DIPTRONICS MANUFACT INC
  • Diptronics Manufacturing
  • DIP
  • DIPTRONICS MANUFACTURNIG INC
  • DIPTR
  • DIPTRONICS MFG INC
  • DIPTRO
  • DIPTRONICS SWITCH SOLUTION
  • DIPTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTSM-65S-V-TR