Diptronics DTSM-65N-V-T/R

DTS Series Brown SPST 6 x 6 x 9.5 mm 12 V 160 gf Surface Mount Tactile Switch
$ 0.121

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diptronics DTSM-65N-V-T/R.

IHS

Datasheet3 pages10 years ago
Datasheet3 pages9 years ago

Future Electronics

TME

Inventory History

3 month trend:
-12.56%

CAD Models

Download Diptronics DTSM-65N-V-T/R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2016-11-28

Descriptions

Descriptions of Diptronics DTSM-65N-V-T/R provided by its distributors.

DTS Series Brown SPST 6 x 6 x 9.5 mm 12 V 160 gf Surface Mount Tactile Switch
Switch Tactile N.O. SPST Round Button Gull Wing 12VDC 200000Cycles 160gf SMD T/R
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-straight
Tactile Switches TACTILE SWITCH 6X6 TAPE AND REEL
SMD Tact Switch Horizontal 9,5mm 1,6N
6X6 SURFACE MOUNTING TYPE TACT SWITCH
12V(DC) SPST 1.57N 6.2mm*6.2mm
Contact Voltage = 12 VDC / Actuator Type = Round, Extended / Illumination = No / Contact Current = 50 mA / Mounting Type = SMD / Switch Colour = Brown / Width mm = 6.2 / Series = DTSM / Length mm = 6.2 / Actuation Force N = 1.6 / Switching Function = Momentary Function / Height mm = 9.5 / Contact Configuration = 1NO

Manufacturer Aliases

Diptronics has several brands around the world that distributors may use as alternate names. Diptronics may also be known as the following names:

  • DIPTRONIC
  • DIPTRONICS MANUFACTURING INC
  • DIPTRONICS MANUFACT INC
  • Diptronics Manufacturing
  • DIP
  • DIPTRONICS MANUFACTURNIG INC
  • DIPTR
  • DIPTRONICS MFG INC
  • DIPTRO
  • DIPTRONICS SWITCH SOLUTION
  • DIPTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTSM-65N-V-TR