| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | PUSH4266 | 76,300 | 700 | 12h | ||||||||
| TME | DTSM644NVTR-0 | 2,800 | 1400 | 18h | ||||||||
| Win Source | WS-DTSM-644N-V-T/R | 12,880 | 290 | 5h | ||||||||
| Chipsmall Limited | DTSM-644N-V-T/R | 10,000 | 1 | 1h | ||||||||
| Axis Part Limited | DTSM-644N-V-T/R | 520 | 5 | 2d |
Download Diptronics DTSM-644N-V-T/R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint |
Descriptions of Diptronics DTSM-644N-V-T/R provided by its distributors.
Diptronics has several brands around the world that distributors may use as alternate names. Diptronics may also be known as the following names: