
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | PUSH4520 | 1,400 | 700 | 18h | ||||||||
| Schukat | DTSM63N | 0 | 100 | 13h | ||||||||
| UnikeyIC | DTSM-63N-V-T/R | 625 | 5 | Tape & Reel | 11h | |||||||
| Chipsmall Limited | DTSM-63N-V-T/R | 5,000 | 1 | 10h | ||||||||
| ODG (Origin Data Global) | DTSM-63N-V-T/R | 33,000 | 667 | >1wk |
Download Diptronics DTSM-63N-V-T/R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Diptronics DTSM-63N-V-T/R provided by its distributors.
Diptronics has several brands around the world that distributors may use as alternate names. Diptronics may also be known as the following names: