Diptronics DTSM-62N-V-T/R

Switch Tactile N.O. SPST Round Button Gull Wing 12VDC 200000Cycles 160gf SMD T/R
$ 0.112

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diptronics DTSM-62N-V-T/R.

Future Electronics

Datasheet3 pages3 years ago
Datasheet2 pages9 years ago
Datasheet3 pages9 years ago
Datasheet3 pages11 years ago

TME

Inventory History

3 month trend:
+42.48%

CAD Models

Download Diptronics DTSM-62N-V-T/R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Diptronics DTSM-62N-V-T/R provided by its distributors.

Switch Tactile N.O. SPST Round Button Gull Wing 12VDC 200000Cycles 160gf SMD T/R
DTSM Series 6.6 mm SPST Brown 160g Surface Mount Top Actuator Tactile Switch
Switch, SPST, Momentary, 0.05A, 12VDC, Surface Mount-straight
Surface-Mourting Type Tactile Switch Brown,160gf H=5MM 6X6mm
Tactile Switchs SPST circular button SMD-4P, 6.2x6.2mm
SMD Tact Switch Horizontal 5,0mm 1,6N
Tactile Switches 101-0264-EV T/R
Contact Voltage = 12 VDC / Actuator Type = Round Button / Illumination = No / Contact Current = 50 mA / Mounting Type = SMD / Switch Colour = Brown / Width mm = 6.2 / Series = DTSM / Length mm = 6.2 / Actuation Force N = 1.6 / Switching Function = Momentary Function / Height mm = 5 / Contact Configuration = 1NO

Manufacturer Aliases

Diptronics has several brands around the world that distributors may use as alternate names. Diptronics may also be known as the following names:

  • DIPTRONIC
  • DIPTRONICS MANUFACTURING INC
  • DIPTRONICS MANUFACT INC
  • Diptronics Manufacturing
  • DIP
  • DIPTRONICS MANUFACTURNIG INC
  • DIPTR
  • DIPTRONICS MFG INC
  • DIPTRO
  • DIPTRONICS SWITCH SOLUTION
  • DIPTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTSM-62-N-V-T/R
  • DTSM-62N--V-T/R
  • DTSM-62N--V-TR
  • DTSM-62N-V-TR