
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | DTSM-62N-V-B | 2,671 | 1 | 11h | ||||||||
| Mouser | 113-DTSM-62N-V-B | 38 | 1 | Tube | ||||||||
| UnikeyIC | DTSM-62N-V-B | 780 | 493 | Tube | 14h | |||||||
| Quest | DTSM-62N-V-B | 800 | 12h | |||||||||
| Classic Components | DTSM-62N-V-B | 167 | 3d |
Download Diptronics DTSM-62N-V-B symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Diptronics DTSM-62N-V-B provided by its distributors.
Diptronics has several brands around the world that distributors may use as alternate names. Diptronics may also be known as the following names: