
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Schukat | DTSM62K | 0 | 100 | 17h | ||||||||
| Mouser | 113-DTSM62KVTR | 1,613 | 1 | Tape & Reel | ||||||||
| UnikeyIC | DTSM-62K-V-T/R | 3,840 | 5 | Tape & Reel | 15h | |||||||
| Axis Part Limited | DTSM-62K-V-T/R | 3,635 | 5 | >1wk | ||||||||
| Chipsmall Limited | DTSM-62K-V-T/R | 3,000 | 1 | 14h |
Download Diptronics DTSM-62K-V-T/R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Diptronics DTSM-62K-V-T/R provided by its distributors.
Diptronics has several brands around the world that distributors may use as alternate names. Diptronics may also be known as the following names: