Diptronics DTSM-61Y-V-T/R

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 5.1N SMD T/R
$ 0.183
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diptronics DTSM-61Y-V-T/R.

TME

Datasheet9 pages15 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Diptronics DTSM-61Y-V-T/R provided by its distributors.

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 5.1N SMD T/R
6x6x4.3 SMT 5.2N AG yellow
Contact Voltage = 12 VDC / Actuator Type = Round Button / Illumination = No / Contact Current = 50 mA / Mounting Type = SMD / Switch Colour = Yellow / Width mm = 6.2 / Series = DTSM / Length mm = 6.2 / Actuation Force N = 5.1 / Switching Function = Momentary Function / Height mm = 4.3 / Contact Configuration = 1NO

Manufacturer Aliases

Diptronics has several brands around the world that distributors may use as alternate names. Diptronics may also be known as the following names:

  • DIPTRONIC
  • DIPTRONICS MANUFACTURING INC
  • DIPTRONICS MANUFACT INC
  • Diptronics Manufacturing
  • DIP
  • DIPTRONICS MANUFACTURNIG INC
  • DIPTR
  • DIPTRONICS MFG INC
  • DIPTRO
  • DIPTRONICS SWITCH SOLUTION
  • DIPTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTSM-61Y-V-TR