| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Mouser | 113-DTSJW66NVTR | 887 | 1 | Tape & Reel | ||||||||
| UnikeyIC | DTSJW-66N-V-T/R | 34,725 | 213 | 14h | ||||||||
| NAC Semi | XSJMZ0000015902 | 27,825 | 1K | 5h | ||||||||
| Classic Components | DTSJW-66N-V-T/R | 3,800 | 3d | |||||||||
| Chip 1 Exchange | DTSJW-66-N-V-T/R | Contact | 6d |
Download datasheets and manufacturer documentation for Diptronics DTSJW-66N-V-T/R.
Download Diptronics DTSJW-66N-V-T/R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Diptronics DTSJW-66N-V-T/R provided by its distributors.
Diptronics has several brands around the world that distributors may use as alternate names. Diptronics may also be known as the following names:
Download datasheets and manufacturer documentation for Diptronics DTSJW-66N-V-T/R.