Diptronics DTSA-66N-V

12V(DC) Off - (on) 1.6N 200000CYCLES 50MA 250¦ÌM , 6MM*6MM*11.85MM
$ 0.235
Production

Price and Stock

DistributorSKUMinPkg
Mouser113-DTSA-66N-V4891Bulk

Datasheets & Documents

Download datasheets and manufacturer documentation for Diptronics DTSA-66N-V.

IHS

Datasheet3 pages7 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2018-08-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Diptronics DTSA-66N-V provided by its distributors.

12V(DC) OFF - (ON) 1.6N 200000Cycles 50mA 250¦Ìm , 6mm*6mm*11.85mm
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.059N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
L11,9mm HORIZ THT 1.6N AG brown
Contact Voltage = 12 VDC / Actuator Type = Round, Extended / Illumination = No / Contact Current = 50 mA / Mounting Type = Through Hole / Switch Colour = Brown / Width mm = 7.4 / Series = DTSA / Length mm = 15.85 / Actuation Force N = 1.6 / Switching Function = Momentary Function / Contact Configuration = 1NO

Manufacturer Aliases

Diptronics has several brands around the world that distributors may use as alternate names. Diptronics may also be known as the following names:

  • DIPTRONIC
  • DIPTRONICS MANUFACTURING INC
  • DIPTRONICS MANUFACT INC
  • Diptronics Manufacturing
  • DIP
  • DIPTRONICS MANUFACTURNIG INC
  • DIPTR
  • DIPTRONICS MFG INC
  • DIPTRO
  • DIPTRONICS SWITCH SOLUTION
  • DIPTRON