
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | DTSA-65R-V | 69 | 500 | Bulk | ||||||||
| Mouser | 113-DTSA65RV | 485 | 1 | Bulk | ||||||||
| UnikeyIC | DTSA-65R-V | 1,510 | 507 | Cut Tape | 14h | |||||||
| Worldway Electronics | DTSA-65R-V | 13,811 | 7 | 13h | ||||||||
| Anlinkda | DTSA-65R-V | 62,215 | 21h |
Download Diptronics DTSA-65R-V symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Diptronics DTSA-65R-V provided by its distributors.
Diptronics has several brands around the world that distributors may use as alternate names. Diptronics may also be known as the following names: