Diptronics DTSA-62S-V

Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 3.923N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right...
$ 0.228
Production

Price and Stock

DistributorSKUMinPkg
AnlinkdaDTSA-62S-V30,749
21h

Datasheets & Documents

Download datasheets and manufacturer documentation for Diptronics DTSA-62S-V.

IHS

Datasheet3 pages7 years ago

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2018-08-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Diptronics DTSA-62S-V provided by its distributors.

Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 3.923N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
Contact Voltage = 12 VDC / Actuator Type = Round Button / Illumination = No / Contact Current = 50 mA / Mounting Type = Through Hole / Switch Colour = Salmon / Width mm = 7.4 / Series = DTSA / Length mm = 7.85 / Actuation Force N = 3.1 / Switching Function = Momentary Function / Contact Configuration = 1NO

Manufacturer Aliases

Diptronics has several brands around the world that distributors may use as alternate names. Diptronics may also be known as the following names:

  • DIPTRONIC
  • DIPTRONICS MANUFACTURING INC
  • DIPTRONICS MANUFACT INC
  • Diptronics Manufacturing
  • DIP
  • DIPTRONICS MANUFACTURNIG INC
  • DIPTR
  • DIPTRONICS MFG INC
  • DIPTRO
  • DIPTRONICS SWITCH SOLUTION
  • DIPTRON