Diptronics DTSA-62N-V

Round Button ON - OFF SPST 1000000Cycles 12V 12V 1000000Cycles 50mA 6.2mm*6.2mm
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diptronics DTSA-62N-V.

IHS

Datasheet3 pages7 years ago
Datasheet3 pages9 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download Diptronics DTSA-62N-V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Diptronics DTSA-62N-V provided by its distributors.

Round Button ON - OFF SPST 1000000Cycles 12V 12V 1000000Cycles 50mA 6.2mm*6.2mm
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bag
Tactile Switches 6x6 160gf BRN RT ANG
Tact Switch PC Vertical 3,85mm 1,6N
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.059N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
L3.85mm HORIZ THT 1.6N AG brown
Contact Voltage = 12 VDC / Actuator Type = Round Button / Illumination = No / Contact Current = 50 mA / Mounting Type = Through Hole / Switch Colour = Brown / Width mm = 7.4 / Series = DTSA / Length mm = 7.85 / Actuation Force N = 1.6 / Switching Function = Momentary Function / Contact Configuration = 1NO

Manufacturer Aliases

Diptronics has several brands around the world that distributors may use as alternate names. Diptronics may also be known as the following names:

  • DIPTRONIC
  • DIPTRONICS MANUFACTURING INC
  • DIPTRONICS MANUFACT INC
  • Diptronics Manufacturing
  • DIP
  • DIPTRONICS MANUFACTURNIG INC
  • DIPTR
  • DIPTRONICS MFG INC
  • DIPTRO
  • DIPTRONICS SWITCH SOLUTION
  • DIPTRON