Diptronics DTSA-61K-V

SPST 50mA @ 12VDC 侧Bit致动 Round Button 100gf Through Hole Tactile Switches RoHS
$ 0.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diptronics DTSA-61K-V.

IHS

Datasheet3 pages7 years ago

Inventory History

3 month trend:
-5.57%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2013-10-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Diptronics DTSA-61K-V provided by its distributors.

SPST 50mA @ 12VDC 侧Bit致动 Round Button 100gf Through Hole Tactile Switches RoHS
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Bag
12V(DC) ON - OFF SPST 0.98N 50mA 250¦Ìm 8.5mm*7.2mm
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.471N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
Contact Voltage = 12 VDC / Actuator Type = Round Button / Illumination = No / Contact Current = 50 mA / Mounting Type = Through Hole / Switch Colour = Black / Width mm = 7.4 / Series = DTSA / Length mm = 7.15 / Actuation Force N = 1 / Switching Function = Momentary Function / Contact Configuration = 1NO

Manufacturer Aliases

Diptronics has several brands around the world that distributors may use as alternate names. Diptronics may also be known as the following names:

  • DIPTRONIC
  • DIPTRONICS MANUFACTURING INC
  • DIPTRONICS MANUFACT INC
  • Diptronics Manufacturing
  • DIP
  • DIPTRONICS MANUFACTURNIG INC
  • DIPTR
  • DIPTRONICS MFG INC
  • DIPTRO
  • DIPTRONICS SWITCH SOLUTION
  • DIPTRON