Diptronics DTS-66K-V

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Bulk
$ 0.181

Price and Stock

Inventory History

3 month trend:
-45.72%

Descriptions

Descriptions of Diptronics DTS-66K-V provided by its distributors.

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Bulk
6.2mm 13mm Round Button 6.2mm SPST Plugin-4P,6.2x6.2mm Tactile Switches ROHS
Tactile Switches Through Hole 6*6
Contact Voltage = 12 VDC / Actuator Type = Round, Extended / Illumination = No / Contact Current = 50 mA / Mounting Type = Through Hole / Switch Colour = Black / Width mm = 6.2 / Series = DTS / Length mm = 6.2 / Actuation Force N = 1 / Switching Function = Momentary Function / Height mm = 13 / Contact Configuration = 1NO

Manufacturer Aliases

Diptronics has several brands around the world that distributors may use as alternate names. Diptronics may also be known as the following names:

  • DIPTRONIC
  • DIPTRONICS MANUFACTURING INC
  • DIPTRONICS MANUFACT INC
  • Diptronics Manufacturing
  • DIP
  • DIPTRONICS MANUFACTURNIG INC
  • DIPTR
  • DIPTRONICS MFG INC
  • DIPTRO
  • DIPTRONICS SWITCH SOLUTION
  • DIPTRON