Diptronics DTS-65S-V

Keypad Switch, 1 Switches, SPST, Momentary, 3.92N, Solder Terminal, Through Hole-straight
$ 0.181

Submit Request for Quote

Unfortunately we do not know of any distributors for DTS-65S-V. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Diptronics DTS-65S-V.

IHS

Datasheet2 pages10 years ago
Datasheet5 pages15 years ago

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2011-03-28

Descriptions

Descriptions of Diptronics DTS-65S-V provided by its distributors.

Keypad Switch, 1 Switches, SPST, Momentary, 3.92N, Solder Terminal, Through Hole-straight
Switch Tactile N.O. SPST Round Button PC Pins 3.14N Thru-Hole Bulk
Contact Voltage = 12 VDC / Actuator Type = Round, Extended / Illumination = No / Contact Current = 50 mA / Mounting Type = Through Hole / Switch Colour = Salmon / Width mm = 6.2 / Series = DTS / Length mm = 6.2 / Actuation Force N = 3.1 / Switching Function = Momentary Function / Height mm = 9.5 / Contact Configuration = 1NO

Manufacturer Aliases

Diptronics has several brands around the world that distributors may use as alternate names. Diptronics may also be known as the following names:

  • DIPTRONIC
  • DIPTRONICS MANUFACTURING INC
  • DIPTRONICS MANUFACT INC
  • Diptronics Manufacturing
  • DIP
  • DIPTRONICS MANUFACTURNIG INC
  • DIPTR
  • DIPTRONICS MFG INC
  • DIPTRO
  • DIPTRONICS SWITCH SOLUTION
  • DIPTRON