Diptronics DTS-65K-V

6.2mm 9.5mm Round Button 50mA Direct Insert 6.2mm SPST 12V Plugin Tactile Switches ROHS
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diptronics DTS-65K-V.

IHS

Datasheet7 pages9 years ago
Datasheet2 pages9 years ago

Inventory History

3 month trend:
-59.96%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2016-09-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Diptronics DTS-65K-V provided by its distributors.

6.2mm 9.5mm Round Button 50mA Direct Insert 6.2mm SPST 12V Plugin Tactile Switches ROHS
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Bulk
12V(DC) ON - OFF SPST 0.98N 50mA 350¦Ìm 6.2mm*6.2mm
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 0.98N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Tact Switch PC Horizontal 9,5mm 1N
Tactile Switches Through Hole 6*6
Contact Voltage = 12 VDC / Actuator Type = Round, Extended / Illumination = No / Contact Current = 50 mA / Mounting Type = Through Hole / Switch Colour = Black / Width mm = 6.2 / Series = DTS / Length mm = 6.2 / Actuation Force N = 1 / Switching Function = Momentary Function / Height mm = 9.5 / Contact Configuration = 1NO

Manufacturer Aliases

Diptronics has several brands around the world that distributors may use as alternate names. Diptronics may also be known as the following names:

  • DIPTRONIC
  • DIPTRONICS MANUFACTURING INC
  • DIPTRONICS MANUFACT INC
  • Diptronics Manufacturing
  • DIP
  • DIPTRONICS MANUFACTURNIG INC
  • DIPTR
  • DIPTRONICS MFG INC
  • DIPTRO
  • DIPTRONICS SWITCH SOLUTION
  • DIPTRON