
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | PUSH4468 | 93,000 | 1K | 17h | ||||||||
| Schukat | DTS644N | 200 | 100 | 11h | ||||||||
| Win Source | WS-DTS-644N-V | 10,000 | 21 | 10h | ||||||||
| Classic Components | DTS-644N-V | 683 | 3d | |||||||||
| Freelance Electronics | DTS-644N-V | 435 | 2h |
Download Diptronics DTS-644N-V symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Diptronics DTS-644N-V provided by its distributors.
Diptronics has several brands around the world that distributors may use as alternate names. Diptronics may also be known as the following names: