| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | SWITCH7683 | 10 | 1 | 15h | ||||||||
| Schukat | DTS644K | 800 | 100 | 10h | ||||||||
| Mouser | 113-DTS-644K-V | 1,000 | 1 | Bulk | ||||||||
| UnikeyIC | DTS-644K-V | 3,984 | 5 | 8h | ||||||||
| Axis Part Limited | DTS-644K-V | 399 | 1 | >1wk |
Download Diptronics DTS-644K-V symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Diptronics DTS-644K-V provided by its distributors.
Diptronics has several brands around the world that distributors may use as alternate names. Diptronics may also be known as the following names: