Diptronics DTS-62R-V

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diptronics DTS-62R-V.

IHS

Datasheet7 pages9 years ago
Datasheet2 pages9 years ago

Inventory History

3 month trend:
-98.13%

CAD Models

Download Diptronics DTS-62R-V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2016-09-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Diptronics DTS-62R-V provided by its distributors.

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole
12V(DC) ON - OFF SPST 2.55N 50mA 350¦Ìm
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 3.04N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Tact Switch PC Horizontal 5,0mm 2,6N
Actuation Force N = 2.6 / Contact Configuration = 1NO / Mounting Type = Through Hole / Illumination = No / Width mm = 6.2 / Length mm = 6.2 / Series = DTS / Switching Function = Momentary Function / Height mm = 5 / Switch Colour = Red / Contact Voltage = 12 VDC / Contact Current = 50 mA / Actuator Type = Round Button

Manufacturer Aliases

Diptronics has several brands around the world that distributors may use as alternate names. Diptronics may also be known as the following names:

  • DIPTRONIC
  • DIPTRONICS MANUFACTURING INC
  • DIPTRONICS MANUFACT INC
  • Diptronics Manufacturing
  • DIP
  • DIPTRONICS MANUFACTURNIG INC
  • DIPTR
  • DIPTRONICS MFG INC
  • DIPTRO
  • DIPTRONICS SWITCH SOLUTION
  • DIPTRON