Diptronics DTS-61Y-V

12V(DC) Off - (on) 5.2N 50000CYCLES 50MA 350¦ÌM , 6MM*6MM*4.3MM
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diptronics DTS-61Y-V.

IHS

Datasheet7 pages9 years ago
Datasheet2 pages9 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Diptronics DTS-61Y-V provided by its distributors.

12V(DC) OFF - (ON) 5.2N 50000Cycles 50mA 350¦Ìm , 6mm*6mm*4.3mm
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 5.099N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Switch Tactile
Contact Voltage = 12 VDC / Actuator Type = Round Button / Illumination = No / Contact Current = 50 mA / Mounting Type = Through Hole / Switch Colour = Yellow / Width mm = 6.2 / Series = DTS / Length mm = 6.2 / Actuation Force N = 5.1 / Switching Function = Momentary Function / Height mm = 4.3 / Contact Configuration = 1NO

Manufacturer Aliases

Diptronics has several brands around the world that distributors may use as alternate names. Diptronics may also be known as the following names:

  • DIPTRONIC
  • DIPTRONICS MANUFACTURING INC
  • DIPTRONICS MANUFACT INC
  • Diptronics Manufacturing
  • DIP
  • DIPTRONICS MANUFACTURNIG INC
  • DIPTR
  • DIPTRONICS MFG INC
  • DIPTRO
  • DIPTRONICS SWITCH SOLUTION
  • DIPTRON