Diptronics DMR-09-T-V-T/R

Slide Dip Switch, 9 Switches, SPST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
Production

Price and Stock

DistributorSKUMinPkg
Abacus TechnologiesDMR-09-T-V-T/R0
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Diptronics DMR-09-T-V-T/R.

IHS

Datasheet2 pages9 years ago

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2016-09-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Diptronics DMR-09-T-V-T/R provided by its distributors.

Slide Dip Switch, 9 Switches, SPST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
Pitch mm = 2.54 / Contact Voltage VDC = 24 / Actuator Type = Slide / Contact Current = 25 mA / Termination Type = Gull Wing Terminal / Mounting Type = SMD / Width mm = 6.2 / Pins = 18 / Series = DM / Length mm = 23.8 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -20 / Height mm = 3 / Contact Configuration = 9NO / Switch Type = DIP / Positions = 9

Manufacturer Aliases

Diptronics has several brands around the world that distributors may use as alternate names. Diptronics may also be known as the following names:

  • DIPTRONIC
  • DIPTRONICS MANUFACTURING INC
  • DIPTRONICS MANUFACT INC
  • Diptronics Manufacturing
  • DIP
  • DIPTRONICS MANUFACTURNIG INC
  • DIPTR
  • DIPTRONICS MFG INC
  • DIPTRO
  • DIPTRONICS SWITCH SOLUTION
  • DIPTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMR-09-T-V-TR