Diptronics DMR-04-T-V-T/R

4 Position Recessed Actuator Top Tape Seal Surface Mount DIP Switch
$ 0.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diptronics DMR-04-T-V-T/R.

IHS

Datasheet2 pages9 years ago

Megastar

Future Electronics

Inventory History

3 month trend:
+108%

CAD Models

Download Diptronics DMR-04-T-V-T/R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2016-09-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Diptronics DMR-04-T-V-T/R provided by its distributors.

4 Position Recessed Actuator Top Tape Seal Surface Mount DIP Switch
DIP Switches / SIP Switches 4 Position, SPST SMD DIP Switch
Switch OFF-ON SPST 4 Recessed Slide 24VDC Gull Wing SMD T/R
4 24V(DC) 2000Cycles 2000Cycles 25mA DIP
Slide Dip Switch, 4 Switches, SPST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
Positions = 4 / Contact Configuration = 4NO / Termination Type = Gull Wing Terminal / Mounting Type = SMD / Width mm = 6.2 / Operating Temperature Max. °C = 85 / Length mm = 11.1 / Operating Temperature Min. °C = -20 / Series = DM / Switch Type = DIP / Height mm = 3 / Pitch mm = 2.54 / Contact Voltage VDC = 24 / Contact Current = 25 mA / Actuator Type = Slide / Pins = 8

Manufacturer Aliases

Diptronics has several brands around the world that distributors may use as alternate names. Diptronics may also be known as the following names:

  • DIPTRONIC
  • DIPTRONICS MANUFACTURING INC
  • DIPTRONICS MANUFACT INC
  • Diptronics Manufacturing
  • DIP
  • DIPTRONICS MANUFACTURNIG INC
  • DIPTR
  • DIPTRONICS MFG INC
  • DIPTRO
  • DIPTRONICS SWITCH SOLUTION
  • DIPTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMR-04-T-V-TR
  • DMR-04T-V-T/R
  • DMR04-T-V-T/R