Diptronics DMR-03-T-V-T/R

Switch DIP OFF ON SPST 3 Recessed Slide 0.025A 24VDC Gull Wing 2000Cycle 2.54mm SMD T/R
$ 0.539
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diptronics DMR-03-T-V-T/R.

IHS

Datasheet2 pages9 years ago

Megastar

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2016-09-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Diptronics DMR-03-T-V-T/R provided by its distributors.

Switch DIP OFF ON SPST 3 Recessed Slide 0.025A 24VDC Gull Wing 2000Cycle 2.54mm SMD T/R
DIP Switches / SIP Switches Dip switch SMT type
3 positions SMD-6P,6.2x8.6mm DIP Switches ROHS
Slide Dip Switch, 3 Switches, SPST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
Positions = 3 / Contact Configuration = 3NO / Termination Type = Gull Wing Terminal / Mounting Type = SMD / Width mm = 6.2 / Operating Temperature Max. °C = 85 / Length mm = 8.56 / Operating Temperature Min. °C = -20 / Series = DM / Switch Type = DIP / Height mm = 3 / Pitch mm = 2.54 / Contact Voltage VDC = 24 / Contact Current = 25 mA / Actuator Type = Slide / Pins = 6

Manufacturer Aliases

Diptronics has several brands around the world that distributors may use as alternate names. Diptronics may also be known as the following names:

  • DIPTRONIC
  • DIPTRONICS MANUFACTURING INC
  • DIPTRONICS MANUFACT INC
  • Diptronics Manufacturing
  • DIP
  • DIPTRONICS MANUFACTURNIG INC
  • DIPTR
  • DIPTRONICS MFG INC
  • DIPTRO
  • DIPTRONICS SWITCH SOLUTION
  • DIPTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMR-03-T-V-TR