Diptronics DMR-01-T-V-T/R

DM Series 1 Position Recessed Actuator Top Tape Sealed Surface Mount Dip Switch
$ 0.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diptronics DMR-01-T-V-T/R.

IHS

Datasheet2 pages9 years ago

Future Electronics

Inventory History

1 year trend:
Restocked

CAD Models

Download Diptronics DMR-01-T-V-T/R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Diptronics DMR-01-T-V-T/R provided by its distributors.

DM Series 1 Position Recessed Actuator Top Tape Sealed Surface Mount Dip Switch
DIP Switches / SIP Switches 1 Position, SPST SMD DIP Switch
Dial switch spacing 2.54mm 1-position SMD flat dial recessed black
1 24V(DC) 2000Cycles 2000Cycles 25mA DIP
1 Digit SMD,3.5x6.2mm DIP Switches ROHS
Slide Dip Switch, 1 Switches, SPST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
Pitch mm = 2.54 / Contact Voltage VDC = 24 / Actuator Type = Slide / Contact Current = 25 mA / Termination Type = Gull Wing Terminal / Mounting Type = SMD / Width mm = 6.2 / Pins = 2 / Series = DM / Length mm = 3.48 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -20 / Height mm = 3 / Contact Configuration = 1NO / Switch Type = DIP / Positions = 1

Manufacturer Aliases

Diptronics has several brands around the world that distributors may use as alternate names. Diptronics may also be known as the following names:

  • DIPTRONIC
  • DIPTRONICS MANUFACTURING INC
  • DIPTRONICS MANUFACT INC
  • Diptronics Manufacturing
  • DIP
  • DIPTRONICS MANUFACTURNIG INC
  • DIPTR
  • DIPTRONICS MFG INC
  • DIPTRO
  • DIPTRONICS SWITCH SOLUTION
  • DIPTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMR-01-T-V-TR